Panasonic Long Hinge Lever Micro Switch, PCB Terminal, 100 mA @ 30 V dc, SP-CO
- RS Stock No.:
- 699-4403
- Mfr. Part No.:
- AV343461
- Brand:
- Panasonic
- RS Stock No.:
- 699-4403
- Mfr. Part No.:
- AV343461
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
AV3 Sub-miniature High Precision Switches (FS version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
In-line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Specifications
Attribute | Value |
---|---|
Actuator Type | Long Hinge Lever |
Terminal Type | PCB |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SPDT |
Operating Force | 0.25 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Triple Clad Gold |
Mechanical Life | 5 x 10^5Operations |
Release Force | 0.025N |
Operating Temperature Range | -25 → +85°C |
Related links
- Panasonic Long Hinge Lever Micro Switch, PCB Terminal, 100 mA @ 30...
- Panasonic Long Hinge Lever Micro Switch, Solder Terminal, 100 mA @...
- Panasonic Long Hinge Lever Micro Switch, PCB Terminal, 5 A @ 250 V...
- Panasonic Long Hinge Lever Microswitch, PCB Terminal, 100 mA @ 30...
- Panasonic Long Hinge Lever Micro Switch, PCB Terminal, 3 A @ 250 V...
- Panasonic Hinge Lever Micro Switch, PCB Terminal, 100 mA @ 30 V dc, SP-CO
- Panasonic Long Hinge Lever Micro Switch, Pre-wired Terminal, 2 A @...
- Panasonic Long Hinge Lever Microswitch, Solder Terminal, 100 mA @...