Aratas Pin Plunger Micro Switch, Tab Terminal, 10.1A, SPDT, IP40
- RS Stock No.:
- 686-6976
- Distrelec Article No.:
- 135-72-625
- Mfr. Part No.:
- SS-10T
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$10.78
(exc. GST)
$11.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $10.78 | - |
| 50 - 149 | $10.68 | $5.00 |
| 150 - 249 | $10.48 | $45.00 |
| 250 + | $10.25 | $132.50 |
*price indicative
- RS Stock No.:
- 686-6976
- Distrelec Article No.:
- 135-72-625
- Mfr. Part No.:
- SS-10T
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Tab | |
| Switch Contact Current | 10.1A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 10000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | SS | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Tab | ||
Switch Contact Current 10.1A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Mechanical Life 10000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series SS | ||
Omron SS Subminiature Basic Switch (10.1 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
Related links
- Omron Pin Plunger Micro Switch 5 A IP40
- Omron Pin Plunger Micro Switch 100 mA 30 V dc IP40
- Omron Pin Plunger Micro Switch 10.1 A 30 V dc IP40
- Omron Pin Plunger Micro Switch 10.1 A 30 V dc IP40
- Omron Pin Plunger Micro Switch 16 A SPDT, IP40
- Omron Pin Plunger Micro Switch 15 A SPDT, IP40
- Omron Pin Plunger Micro Switch 16 A IP40
- Omron Pin Plunger Micro Switch 5 A SPDT, IP40
