Aratas Hinge Lever Micro Switch, Solder Terminal, 16A, 250 V ac, 250 V dc, SPDT, IP40
- RS Stock No.:
- 682-2809
- Mfr. Part No.:
- V-162-1A5
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$11.87
(exc. GST)
$13.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $11.87 | - |
| 50 - 149 | $11.76 | - |
| 150 - 249 | $11.51 | 3% |
| 250 - 499 | $11.22 | 5% |
| 500 + | $10.97 | 7% |
*price indicative
- RS Stock No.:
- 682-2809
- Mfr. Part No.:
- V-162-1A5
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 16A | |
| Housing Material | Thermoplastic Resin, Thermosetting Resin | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.23N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact DC Voltage | 250V dc | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 50000000Operations | |
| Series | V | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type Solder | ||
Switch Contact Current 16A | ||
Housing Material Thermoplastic Resin, Thermosetting Resin | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.23N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact DC Voltage 250V dc | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 50000000Operations | ||
Series V | ||
- COO (Country of Origin):
- ID
Omron Miniature Basic Switch (16A)
16 A contact rating
Related links
- Omron Hinge Lever Micro Switch 16 A SPDT, IP40
- Omron Hinge Lever Micro Switch 15 A SPDT, IP40
- Omron Roller Lever Micro Switch 15 A 250 V dc IP40
- Omron Long Hinge Lever Micro Switch 16 A SPDT, IP40
- Omron Hinge Lever Micro Switch 1A SPDT, IP40
- Omron Hinge Lever Micro Switch 100mA 30 V dc IP40
- Omron Hinge Lever Micro Switch 5 A 30 V dc IP40
- Omron Short Hinge Lever Micro Switch 16 A SPDT, IP40
