Aratas Simulated Roller Lever Micro Switch, Solder Tab Terminal, 16A, 1 NF, IP40
- RS Stock No.:
- 682-2516
- Mfr. Part No.:
- D3V-164-2A5
- Brand:
- Aratas
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.88
(exc. GST)
$32.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $5.976 | $29.88 | - |
| 250 - 745 | $5.906 | $29.53 | 1% |
| 750 - 1245 | $5.768 | $28.84 | 3% |
| 1250 - 2495 | $5.616 | $28.08 | 6% |
| 2500 + | $5.466 | $27.33 | 8% |
*price indicative
- RS Stock No.:
- 682-2516
- Mfr. Part No.:
- D3V-164-2A5
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder Tab | |
| Switch Contact Current | 16A | |
| Contact Configuration | 1 NF | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Microswitch Type | Miniature | |
| Mechanical Life | 10000000Operations | |
| Series | D3V | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Simulated Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder Tab | ||
Switch Contact Current 16A | ||
Contact Configuration 1 NF | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Microswitch Type Miniature | ||
Mechanical Life 10000000Operations | ||
Series D3V | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ID
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
Related links
- Omron Simulated Roller Lever Micro Switch 16 A SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 16 A IP40
- Omron Simulated Roller Lever Micro Switch 16 A IP40
- Omron Simulated Roller Lever Micro Switch 16 A IP40
- Omron Simulated Roller Lever Micro Switch 11 A SPCO, IP40
- Omron Roller Lever Micro Switch 16 A SPCO, IP40
- Omron Short Roller Lever Micro Switch 16 A IP40
- Omron Simulated Roller Lever Micro Switch 10.1 A SPDT, IP40
