Aratas Simulated Roller Lever Micro Switch, Solder Terminal, 2A, SPDT, IP67

Get a bulk buy discount

Add 50 more to save $13.50

View bulk pricing options

Subtotal (1 unit)*

$8.83

(exc. GST)

$9.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 134 unit(s) ready to ship from another location
  • Plus 296 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$8.83-
50 - 149$8.56$13.50
150 - 249$8.32$76.50
250 - 499$8.18$162.50
500 +$8.03$400.00

*price indicative

RS Stock No.:
682-1923
Distrelec Article No.:
304-23-058
Mfr. Part No.:
D2HW-C231H
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Simulated Roller Lever

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

2A

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.65N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Microswitch Type

Sealed Ultra Subminiature

Length

13.3mm

Hazardous Area Certification

No

Series

D2HW

Mechanical Life

1000000Operations

Standards/Approvals

RoHS

Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)


RoHS compliant

Extra long stroke

Dimensions are 78% of conventional models

PCB terminal versions have straight and right angled terminals

Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac

Minimum Load: 1mA @ 5Vdc

Contact configuration: SPDT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy