Wurth Elektronik Lever Micro Switch, THT Terminal, 3A, SPDT
- RS Stock No.:
- 274-3444
- Mfr. Part No.:
- 463091691402
- Brand:
- Wurth Elektronik
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.03
(exc. GST)
$5.53
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $5.03 |
10 - 24 | $4.72 |
25 - 49 | $4.54 |
50 + | $4.25 |
- RS Stock No.:
- 274-3444
- Mfr. Part No.:
- 463091691402
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Lever Micro Switch, THT Terminal, 3A, SPDT
- Wurth Elektronik Roller Lever Micro Switch, THT Terminal, 3A, SPDT
- Wurth Elektronik Lever Micro Switch, Through Hole Terminal, 3 A, SP-CO
- CAMDENBOSS Button Micro Switch, PCB Terminal, 3A, SPDT
- TE Connectivity Lever Snap Action Micro Switch, PCB Terminal, 3A...
- TE Connectivity Lever Snap Action Micro Switch, Solder Terminal,...
- TE Connectivity Lever Snap Action Micro Switch, PCB Terminal, 3A...
- TE Connectivity Pin Plunger Snap Action Micro Switch, Solder...