Wurth Elektronik Lever Micro Switch, THT Terminal, 3A, SPDT
- RS Stock No.:
- 274-3443
- Mfr. Part No.:
- 463091691402
- Brand:
- Wurth Elektronik
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 100)
$4.229
(exc. GST)
$4.652
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
100 - 100 | $4.229 | $422.90 |
200 - 300 | $4.018 | $401.80 |
400 + | $3.701 | $370.10 |
*price indicative
- RS Stock No.:
- 274-3443
- Mfr. Part No.:
- 463091691402
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Lever Micro Switch, THT Terminal, 3A, SPDT
- Wurth Elektronik Roller Lever Micro Switch, THT Terminal, 3A, SPDT
- Wurth Elektronik Lever Micro Switch, Through Hole Terminal, 3 A, SP-CO
- CAMDENBOSS Button Micro Switch, PCB Terminal, 3A, SPDT
- TE Connectivity Lever Snap Action Micro Switch, PCB Terminal, 3A...
- TE Connectivity Lever Snap Action Micro Switch, Solder Terminal,...
- TE Connectivity Lever Snap Action Micro Switch, PCB Terminal, 3A...
- TE Connectivity Pin Plunger Snap Action Micro Switch, Solder...