TE Connectivity Toggle, Toggle Micro Switch, PC Terminal Terminal, 6 A, 250 V, 24 V
- RS Stock No.:
- 252-7527
- Mfr. Part No.:
- MFE1 201 208
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-7527
- Mfr. Part No.:
- MFE1 201 208
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Micro Switch | |
| Actuator Type | Toggle, Toggle | |
| Terminal Type | PC Terminal | |
| Switch Contact Current | 6 A | |
| Housing Material | Polyamide 66 | |
| Operating Force | 150cN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 250V | |
| Length | 25.5mm | |
| Depth | 23.5mm | |
| Width | 25.5 mm | |
| Standards/Approvals | EN, RoHS, VDE | |
| Series | MFE1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Micro Switch | ||
Actuator Type Toggle, Toggle | ||
Terminal Type PC Terminal | ||
Switch Contact Current 6 A | ||
Housing Material Polyamide 66 | ||
Operating Force 150cN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 250V | ||
Length 25.5mm | ||
Depth 23.5mm | ||
Width 25.5 mm | ||
Standards/Approvals EN, RoHS, VDE | ||
Series MFE1 | ||
Hazardous Area Certification No | ||
The TE connectivity micro switch high-performance switching power.
Central thread & flange mounting options
DIN Connector
Solder pins or flying lead electrical connection options
Various actuator colors available both with or without function symbols
Indicator light option (integrated LED)
Related links
- TE Connectivity Toggle Switch On-On Through Hole Terminal
- TE Connectivity Toggle Switch Guard for use with 08 Toggle Switch
- TE Connectivity Toggle Switch (On)-Off-(On) Solder Terminal
- TE Connectivity Toggle Switch On-Off-(On) Through Hole Terminal
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal
- TE Connectivity Toggle Switch On-On-(On) Solder Terminal
- TE Connectivity Toggle Switch On-Off-On Tab Terminal
- TE Connectivity Toggle Switch Boot for use with Toggle Switch
