Aratas Hinge Lever Subminiature Micro Switch, Quick Connect Terminal, 1mA, 13.5 V dc, SPST, IP67
- RS Stock No.:
- 241-5011
- Mfr. Part No.:
- D2GW-A1R3F
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.67
(exc. GST)
$7.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 108 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.335 | $6.67 | - |
| 10 - 48 | $3.255 | $6.51 | 2% |
| 50 - 98 | $3.18 | $6.36 | 4% |
| 100 - 248 | $3.105 | $6.21 | 6% |
| 250 + | $3.03 | $6.06 | 9% |
*price indicative
- RS Stock No.:
- 241-5011
- Mfr. Part No.:
- D2GW-A1R3F
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Subminiature Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 1mA | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 13.5V dc | |
| Series | D2GW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Subminiature Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type Quick Connect | ||
Switch Contact Current 1mA | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 13.5V dc | ||
Series D2GW | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Omron's D2GW series is a sealed ultra subminiature basic switch, that comes with straight hinge lever type actuator. This is a highly reliable SPST contact configuration subminiature switch. The symmetrical shape contributes to design simplification and supports versatile actuator variation enables support for various operating bodies (shapes, materials, operations).
A fixed slit saves space on customer units and contributes to a slim form
A sliding structure delivers quiet operation
Micro-load support thanks to high contact reliability
Versatile actuator variation enables support for various operating bodies
Degree of protection IEC IP67
A bilaterally symmetrical shape contributes to simpler designs
Press-fit terminals enable solder-less contact
RoHS Compliant
- RS Stock No. 2415005
- Mfr. Part No. D2GW-A1L2F
Each (In a Pack of 2)
$3.335
- RS Stock No. 2415003
- Mfr. Part No. D2GW-A13H
Each (In a Pack of 2)
$4.23
- RS Stock No. 2415020
- Mfr. Part No. D2GW-SC1L3M
Each
$11.16
- RS Stock No. 2415015
- Mfr. Part No. D2GW-SC03M
Each (In a Pack of 2)
$11.655
Related links
- Omron Hinge Lever Subminiature Micro Switch 1mA SPST, IP67
- Omron Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- Omron Hinge Lever Subminiature Micro Switch 1mA SPST, IP67
- Omron Hinge Lever Subminiature Micro Switch 1mA SPST-NO, IP67
- Omron Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- Omron Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- Omron Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- Omron Hinge Lever Subminiature Micro Switch 1mA SPST-NO, IP67










