TE Connectivity Roller, Roller Snap Action Micro Switch, PCB Terminal Terminal, 100mA, SPDT
- RS Stock No.:
- 239-8348
- Mfr. Part No.:
- SAJ101XRHLN74SDTPTQ
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-8348
- Mfr. Part No.:
- SAJ101XRHLN74SDTPTQ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Type | Roller, Roller | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPDT | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 75 °C | |
| Mechanical Life | 1000000 Cycles | |
| Microswitch Type | Miniature | |
| Minimum Operating Temperature | -25 °C | |
| Operating Force | 0.75 N | |
| Series | SAJ1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Type Roller, Roller | ||
Product Type Snap Action Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPDT | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 75 °C | ||
Mechanical Life 1000000 Cycles | ||
Microswitch Type Miniature | ||
Minimum Operating Temperature -25 °C | ||
Operating Force 0.75 N | ||
Series SAJ1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity SPDT snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Miniature micro switch conforming to UL
PCB Terminal models are resistant to flux
Highly reliable with long operating life
Related links
- TE Connectivity Roller PCB Terminal Terminal SPDT
- TE Connectivity Roller Snap Action Micro Switch 3 A, SPDT
- TE Connectivity Roller Snap Action Micro Switch 3 A, SPST
- TE Connectivity Roller Snap Action Micro Switch 0.1 A, SPST
- TE Connectivity Roller Snap Action Micro Switch 3 A 30 V dc, SPDT
- Omron Simulated Roller Lever Microswitch Actuator 0.1A IP40
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 16 A SPDT
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 20 A SPDT
