Panasonic Pin Plunger Snap Action Micro Switch, Solder Terminal, 50 mA, 16 V dc, SPST, IP67
- RS Stock No.:
- 233-8444
- Mfr. Part No.:
- ASQM17B20-A
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 1000 units)*
$3,582.00
(exc. GST)
$3,940.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 4000 | $3.582 | $3,582.00 |
| 5000 + | $3.223 | $3,223.00 |
*price indicative
- RS Stock No.:
- 233-8444
- Mfr. Part No.:
- ASQM17B20-A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 50 mA | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 16V dc | |
| Standards/Approvals | REACH, RoHS | |
| Series | ASQM1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 50 mA | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 16V dc | ||
Standards/Approvals REACH, RoHS | ||
Series ASQM1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
The Panasonic micro switch provides contact reliability to support low level switching loads. It has pin plunger actuator, fork terminals(L) and normally closed contact form. The contact force does not depend on the operation stroke. It is used in automobiles (detection of door opening and closing, shift lever position, etc.), household appliances (vacuum cleaners, air conditioners, washing machines, electric power tools, etc.).
IP67 protection rated
Silent operation with sliding contacts
Related links
- Panasonic Pin Plunger Snap Action Micro Switch SPST, IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50mA at 16V DC IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50mA at 16V DC IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50mA at 16V DC IP67
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50mA at 16V DC IP67
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50mA at 16V DC IP67
- TE Connectivity Pin Plunger Snap Action Micro Switch 3A at 125VAC, SPST
- TE Connectivity Pin Plunger Snap Action Micro Switch 0.1A at 30VDC, SPST
