Panasonic Simulated Roller Lever Snap Action Micro Switch, Solder Terminal, 50mA, 16 V dc, SPST, IP67
- RS Stock No.:
- 233-8427
- Mfr. Part No.:
- ASQM16428-A
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.60
(exc. GST)
$7.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 449 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.60 | - |
| 10 - 19 | $6.48 | 1% |
| 20 - 49 | $6.37 | 3% |
| 50 - 99 | $6.25 | 5% |
| 100 + | $6.13 | 7% |
*price indicative
- RS Stock No.:
- 233-8427
- Mfr. Part No.:
- ASQM16428-A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 50mA | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 16V dc | |
| Microswitch Type | Subminiature | |
| Hazardous Area Certification | No | |
| Series | ASQM1 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 50mA | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 16V dc | ||
Microswitch Type Subminiature | ||
Hazardous Area Certification No | ||
Series ASQM1 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TH
The Panasonic micro switch provides contact reliability to support low level switching loads. It has simulated roller lever actuator, solder terminals and normally closed contact form. The contact force does not depend on the operation stroke. It is used in automobiles (detection of door opening and closing, shift lever position, etc.), household appliances (vacuum cleaners, air conditioners, washing machines, electric power tools, etc.).
IP67 protection rated
Silent operation with sliding contacts
Related links
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50 mA SPST, IP67
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50 mA SPST, IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50 mA SPST, IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50 mA SPST, IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50 mA 1 NC, IP67
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 16 A SPDT
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 20 A SPDT
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 10 A SPDT
