Aratas Long Hinge Lever Micro Switch, Solder Terminal, 5A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 233-4210
- Distrelec Article No.:
- 135-72-021
- Mfr. Part No.:
- VX-53-1A3
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 390 unit(s) shipping from 09 November 2026
- Plus 71 unit(s) shipping from 16 November 2026
- Plus 220 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.22 | - |
| 10 - 24 | $6.99 | 3% |
| 25 - 49 | $6.81 | 5% |
| 50 + | $6.63 | 8% |
*price indicative
- RS Stock No.:
- 233-4210
- Distrelec Article No.:
- 135-72-021
- Mfr. Part No.:
- VX-53-1A3
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Long Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Standards/Approvals | RoHS | |
| Series | V | |
| Hazardous Area Certification | No | |
| Mechanical Life | 50000000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Long Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Standards/Approvals RoHS | ||
Series V | ||
Hazardous Area Certification No | ||
Mechanical Life 50000000Operations | ||
- COO (Country of Origin):
- JP
The Omron VX series miniature basic switch with low operating force has long hinge lever actuator type. The unique internal mechanism ensures the high contact reliability even in micro load operations. It is used for detection of light weight objects.
Silver alloy contact material
Degree of protection IP40
30mO maximum contact resistance
RoHS compliant
Related links
- Omron Long Hinge Lever Micro Switch 5 A SPDT, IP40
- Omron Long Hinge Lever Micro Switch 5 A SPDT, IP40
- Omron Long Hinge Lever Micro Switch 100 mA SPDT, IP40
- Omron Hinge Lever Micro Switch 5A SPDT, IP40
- Omron Long Hinge Lever Micro Switch 16 A SPDT, IP40
- Omron Long Hinge Lever Micro Switch 15 A SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 5 A SPDT, IP40
- Omron Short Roller Lever Micro Switch 5 A SPDT, IP40
