Aratas Long Hinge Lever Micro Switch, Solder Terminal, 5A, 250 V ac, SPDT, IP40

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $65.50

View bulk pricing options

Subtotal (1 bag of 100 units)*

$489.30

(exc. GST)

$538.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 01 February 2027
  • Plus 600 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$4.893$489.30-
500 - 2400$4.762$476.20$65.50
2500 +$4.285$428.50$1,520.00

*price indicative

RS Stock No.:
233-4209
Mfr. Part No.:
VX-53-1A3
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Micro Switch

Actuator Type

Long Hinge Lever

Terminal Type

Solder

Switch Contact Current

5A

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Contact AC Voltage

250V ac

Microswitch Type

Miniature

Series

V

Mechanical Life

50000000Operations

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Omron VX series miniature basic switch with low operating force has long hinge lever actuator type. The unique internal mechanism ensures the high contact reliability even in micro load operations. It is used for detection of light weight objects.

Silver alloy contact material

Degree of protection IP40

30mO maximum contact resistance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy