Aratas Pin Plunger Micro Switch, Solder Terminal, 5A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 233-4207
- Mfr. Part No.:
- VX-5-1A2
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $71.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$411.80
(exc. GST)
$453.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $4.118 | $411.80 | - |
| 500 - 2400 | $3.976 | $397.60 | $71.00 |
| 2500 + | $3.578 | $357.80 | $1,350.00 |
*price indicative
- RS Stock No.:
- 233-4207
- Mfr. Part No.:
- VX-5-1A2
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Series | V | |
| Mechanical Life | 50000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Series V | ||
Mechanical Life 50000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Omron VX series miniature basic switch with low operating force has pin plunger actuator type. The unique internal mechanism ensures the high contact reliability even in micro load operations. It is used for detection of light weight objects.
Silver alloy contact material
Degree of protection IP40
30mO maximum contact resistance
RoHS compliant
Related links
- Omron Pin Plunger Micro Switch 5 A SPDT, IP40
- Omron Pin Plunger Micro Switch 5 A SPDT, IP40
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP40
- Omron Pin Plunger Micro Switch 5 A SPDT, IP40
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP40
- Omron Long Hinge Lever Micro Switch 5 A SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 5 A SPDT, IP40
- Omron Short Roller Lever Micro Switch 5 A SPDT, IP40
