Aratas Simulated Roller Lever Subminiature Micro Switch, Through Hole Terminal, 5A, 125 V ac, SPDT, IP40
- RS Stock No.:
- 233-4198
- Mfr. Part No.:
- SS-5GL13D
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$1,320.50
(exc. GST)
$1,452.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $2.641 | $1,320.50 |
| 1000 - 4500 | $2.427 | $1,213.50 |
| 5000 + | $2.185 | $1,092.50 |
*price indicative
- RS Stock No.:
- 233-4198
- Mfr. Part No.:
- SS-5GL13D
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Subminiature Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Through Hole | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.5N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 125V ac | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Series | SS | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Subminiature Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Through Hole | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.5N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 125V ac | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Series SS | ||
- COO (Country of Origin):
- ID
The Omron SS series sub miniature basic switch with simulated roller lever actuator type . It offers high reliability and security. It has silver alloy contact material.
Two split springs ensure a high stability and durability of 30,000,000 operations
Ambient operating temperature from -25°C to +85°C
100 MO minimum insulation resistance
Related links
- Omron Simulated Roller Lever Subminiature Micro Switch 5 A SPDT, IP40
- Omron Simulated Roller Lever Subminiature Micro Switch 5 A SPDT, IP40
- Omron Simulated Roller Lever Subminiature Micro Switch 5 A 30 V dc IP40
- Omron Simulated Roller Lever Micro Switch 10.1 A SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 100 mA 30 V dc IP40
- Omron Simulated Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 5 A 30 V dc IP40
