Aratas Hinge Lever Subminiature Micro Switch, Through Hole Terminal, 3A, SPDT, IP40

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 450 units)*

$1,240.20

(exc. GST)

$1,364.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
450 - 450$2.756$1,240.20
900 - 4050$2.608$1,173.60
4500 +$2.347$1,056.15

*price indicative

RS Stock No.:
233-4118
Mfr. Part No.:
D2F-L-A1
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Hinge Lever

Product Type

Subminiature Micro Switch

Terminal Type

Through Hole

Switch Contact Current

3A

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.78N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Microswitch Type

Ultra Subminiature

Series

D2F

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

1000000Operations

COO (Country of Origin):
JP
The Omron D2F series ultra sub miniature basic switch incorporating snapping mechanism made with two highly precise split springs that ensures long durability. It has silver alloy contact material.

100 MO minimum insulation resistance

Degree of protection IP40

Ambient operating temperature from -40°C to +85°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy