Aratas Long Straight Lever Subminiature Micro Switch, PCB Terminal Terminal, 12 V dc, SPST, IP67

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save $327.00

View bulk pricing options

Subtotal (1 tray of 500 units)*

$5,175.00

(exc. GST)

$5,690.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
500 - 1000$10.35$5,175.00-
1500 - 7000$10.132$5,066.00$327.00
7500 +$9.119$4,559.50$9,232.50

*price indicative

RS Stock No.:
232-6179
Mfr. Part No.:
D2AW-R5-A053D R
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Long Straight Lever

Product Type

Subminiature Micro Switch

Terminal Type

PCB Terminal

Contact Configuration

SPST

IP Rating

IP67

Operating Force

1.5N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Microswitch Type

Sealed Ultra Subminiature

Contact DC Voltage

12V dc

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

200000Operations

Series

D2AW-R

COO (Country of Origin):
CN
The Omron D2AW-R series of sealed ultra sub miniature basic switch with integrated resistors. It has a parallel circuit structure and terminals type is straight PCB.

Output of four states

Quiet operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy