Aratas Pin Plunger Subminiature Micro Switch, Left Angle PCB Terminal Terminal, 12 V dc, SPST, IP67

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.52

(exc. GST)

$12.67

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 49 unit(s), ready to ship from another location

Units
Per unit
1 - 9$11.52
10 - 99$11.24
100 +$10.96

*price indicative

RS Stock No.:
232-6150
Distrelec Article No.:
302-22-777
Mfr. Part No.:
D2AW-R1-EL003FL R
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Subminiature Micro Switch

Actuator Type

Pin Plunger

Terminal Type

Left Angle PCB Terminal

Contact Configuration

SPST

IP Rating

IP67

Operating Force

1.5N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

12V dc

Microswitch Type

Sealed Ultra Subminiature

Series

D2AW-R

Mechanical Life

200000Operations

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Omron D2AW-R series of sealed ultra sub miniature basic switch with integrated resistors. It has a series circuit structure and terminals type is press-fit terminals (Left angled).

Output of four states

Quiet operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy