Telemecanique Sensors Micro Switch, 7.5A, 240 V ac, 250 V dc, 1 CO, IP67
- RS Stock No.:
- 221-2934
- Mfr. Part No.:
- XEP4E1FDA326
- Brand:
- Telemecanique Sensors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-2934
- Mfr. Part No.:
- XEP4E1FDA326
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Micro Switch | |
| Housing Material | Polyester | |
| Contact Configuration | 1 CO | |
| IP Rating | IP67 | |
| Operating Force | 1.25N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact DC Voltage | 250V dc | |
| Microswitch Type | Snap Action | |
| Contact AC Voltage | 240V ac | |
| Length | 0.5m | |
| Hazardous Area Certification | No | |
| Depth | 20mm | |
| Standards/Approvals | EN 60947-5-1, EN 61058, cURus, UL 1054, IEC 60947-5-1 | |
| Mechanical Life | 2000000Cycles | |
| Series | OsiSense XC | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Micro Switch | ||
Housing Material Polyester | ||
Contact Configuration 1 CO | ||
IP Rating IP67 | ||
Operating Force 1.25N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact DC Voltage 250V dc | ||
Microswitch Type Snap Action | ||
Contact AC Voltage 240V ac | ||
Length 0.5m | ||
Hazardous Area Certification No | ||
Depth 20mm | ||
Standards/Approvals EN 60947-5-1, EN 61058, cURus, UL 1054, IEC 60947-5-1 | ||
Mechanical Life 2000000Cycles | ||
Series OsiSense XC | ||
- COO (Country of Origin):
- MA
The Schneider Electric miniature limit switch cables have a linear movement of operating head and the lever is made up of stainless steel material .
Type of operator = Flat lever
Type of approach =Lateral approach
Standards = UL 1054
Related links
- Schneider Electric Monitoring Relay 1 to 100 V ac/dc 50/60 Hz Monitor Range DIN Rail 240 V ac
- Telemecanique Sensors Roller Lever Micro Switch 240 V ac 1 CO, IP67
- Eaton 230 V 50 HZ DIN Rail
- Legrand kit contents: 4 Sheet Supports 1 Power Supply 100 - 240 V± 50/60 Hz
- Lovato Earth Leakage Relay Normally De-Energised Output
- Lovato Earth Leakage Relay 0.25 to 2.5 A Leakage, SPDT Output
- Lovato Earth Leakage Relay 0.025 to 0.25 A Leakage, Normally De-Energised Output
- TE Connectivity 250 V ac 50Hz Flange Fast-On 1 Phase
