Aratas Long Straight Lever Subminiature Micro Switch, PCB Terminal Terminal, 100mA, 12 V dc, SPST, IP67

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-8255
Mfr. Part No.:
D2AW-EL052D R
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Subminiature Micro Switch

Actuator Type

Long Straight Lever

Terminal Type

PCB Terminal

Switch Contact Current

100mA

Contact Configuration

SPST

Housing Material

Rubber

IP Rating

IP67

Operating Force

1.5N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

12V dc

Microswitch Type

Subminiature

Standards/Approvals

RoHS

Series

D2AW

Mechanical Life

200000Operations

Hazardous Area Certification

No

COO (Country of Origin):
CN
Long stroke seal switch with high reliability and high insulation performance

Double reliability by twin contacts (=Clipping contact). Foreign materials are cleaned out by the sliding contacts.

Quiet operating sound by sliding contact construction is needed for high grade car.

High performance of Insulation resistance by unique contact structure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy