Omron Pin Plunger Subminiature Micro Switch, PCB Terminal Terminal, 0.1A, 12 V dc, SPST, IP67
- RS Stock No.:
- 174-8189
- Mfr. Part No.:
- D2AW-EL002D R
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-8189
- Mfr. Part No.:
- D2AW-EL002D R
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Subminiature Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 0.1A | |
| Contact Configuration | SPST | |
| Housing Material | Rubber | |
| IP Rating | IP67 | |
| Operating Force | 1N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 12V dc | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 200000Operations | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | D2AW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Subminiature Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 0.1A | ||
Contact Configuration SPST | ||
Housing Material Rubber | ||
IP Rating IP67 | ||
Operating Force 1N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 12V dc | ||
Microswitch Type Subminiature | ||
Mechanical Life 200000Operations | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series D2AW | ||
- COO (Country of Origin):
- CN
Long stroke seal switch with high reliability and high insulation performance
Related links
- Omron Pin Plunger Subminiature Micro Switch 0.1 A SPST, IP67
- Omron Pin Plunger Subminiature Micro Switch 12 V dc IP67
- Omron Pin Plunger Subminiature Micro Switch 0.1 A SPST, IP67
- Omron Pin Plunger Subminiature Micro Switch 12 V dc IP67
- Omron Pin Plunger Subminiature Micro Switch 100 mA IP67
- Omron Pin Plunger Subminiature Micro Switch 0.1 (125V dc) A SPST, IP67
- Omron Pin Plunger Subminiature Micro Switch 12 V dc IP67
- Omron Pin Plunger PCB Terminal Terminal 12 V IP67, IP67












