Omron Pin Plunger, Pin Plunger Subminiature Micro Switch, PCB Terminal Terminal, 100mA, 12 V, SPST, IP67, IP67
- RS Stock No.:
- 174-8186
- Mfr. Part No.:
- D2AW-A003D R
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-8186
- Mfr. Part No.:
- D2AW-A003D R
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger, Pin Plunger | |
| Product Type | Subminiature Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100 mA | |
| Contact DC Voltage | 12 V | |
| Contact Configuration | SPST | |
| IP Rating | IP67, IP67 | |
| Hazardous Area Certification | No | |
| Housing Material | Rubber | |
| Maximum Operating Temperature | 85 °C | |
| Mechanical Life | 200000 Operations | |
| Microswitch Type | Subminiature | |
| Minimum Operating Temperature | -40 °C | |
| Operating Force | 1 N | |
| Series | D2AW | |
| Standards/Approvals | IEC 60529, RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger, Pin Plunger | ||
Product Type Subminiature Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100 mA | ||
Contact DC Voltage 12 V | ||
Contact Configuration SPST | ||
IP Rating IP67, IP67 | ||
Hazardous Area Certification No | ||
Housing Material Rubber | ||
Maximum Operating Temperature 85 °C | ||
Mechanical Life 200000 Operations | ||
Microswitch Type Subminiature | ||
Minimum Operating Temperature -40 °C | ||
Operating Force 1 N | ||
Series D2AW | ||
Standards/Approvals IEC 60529, RoHS | ||
- COO (Country of Origin):
- CN
Long stroke seal switch with high reliability and high insulation performance
Related links
- Omron Pin Plunger PCB Terminal Terminal 12 V IP67, IP67
- Omron Pin Plunger Subminiature Micro Switch 12 V dc IP67
- Omron Leaf Lever PCB Terminal Terminal 12 V IP67, IP67
- Omron Pin Plunger Subminiature Micro Switch 12 V dc IP67
- Omron Pin Plunger Subminiature Micro Switch 0.1 A SPST, IP67
- Omron Pin Plunger Subminiature Micro Switch 0.1 (125V dc) A SPST, IP67
- Omron Long Straight Lever PCB Terminal Terminal 12 V IP67,
- Omron Pin Plunger Subminiature Micro Switch 100 mA IP67
