Panasonic Hinge Lever Micro Switch, PCB Terminal Terminal, 3A, 250 V ac, SPCO
- RS Stock No.:
- 173-8485
- Mfr. Part No.:
- AV34243-A
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $72.50
View bulk pricing optionsSubtotal (1 box of 100 units)*
$145.70
(exc. GST)
$160.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $1.457 | $145.70 | - |
| 500 + | $1.312 | $131.20 | $72.50 |
*price indicative
- RS Stock No.:
- 173-8485
- Mfr. Part No.:
- AV34243-A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPCO | |
| Operating Force | 0.34N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Series | AV3 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Operations | |
| Standards/Approvals | CSA, RoHS, SEMKO, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 3A | ||
Contact Configuration SPCO | ||
Operating Force 0.34N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Series AV3 | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Operations | ||
Standards/Approvals CSA, RoHS, SEMKO, UL, VDE | ||
- COO (Country of Origin):
- JP
AV3 Sub-miniature High Precision Switches (FS version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
In-line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Related links
- Panasonic Hinge Lever Micro Switch 3A SPCO
- Panasonic Long Hinge Lever Micro Switch 3A SPCO
- Panasonic Hinge Lever Micro Switch 3A SPCO
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Simulated Roller Lever Micro Switch 3A SPCO, IP40
- Omron Hinge Lever Micro Switch 3A 30 V dc IP67
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Pin Plunger Micro Switch 3A SPCO
