Panasonic Roller Lever Micro Switch, PCB Terminal Terminal, 3A, 250 V ac, SPCO
- RS Stock No.:
- 173-8376
- Mfr. Part No.:
- AVT3454
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-8376
- Mfr. Part No.:
- AVT3454
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPCO | |
| Operating Force | 0.039N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Series | AVT | |
| Standards/Approvals | UR, CSA, RoHS, VDE | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 3A | ||
Contact Configuration SPCO | ||
Operating Force 0.039N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Series AVT | ||
Standards/Approvals UR, CSA, RoHS, VDE | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Operations | ||
- COO (Country of Origin):
- TH
AVT Sub-miniature High Precision Switches (FS-T version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Related links
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Roller Lever Micro Switch 3A SPCO, IP40
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Simulated Roller Lever Micro Switch 3A SPCO, IP40
- Panasonic Hinge Lever Micro Switch 3A SPCO
- Panasonic Long Hinge Lever Micro Switch 3A SPCO
- Panasonic Short Roller Lever Micro Switch 3A SPCO, IP67
