Omron Plunger Switch, Solder Terminal Terminal, 5A, 250 V ac, 30 V dc, SPDT, IP67
- RS Stock No.:
- 831-896
- Mfr. Part No.:
- D2VW5L21M
- Brand:
- Omron
N
Subtotal (1 unit)*
$24.57
(exc. GST)
$27.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.57 |
*price indicative
- RS Stock No.:
- 831-896
- Mfr. Part No.:
- D2VW5L21M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Solder Terminal | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| Housing Material | Epoxy | |
| IP Rating | IP67 | |
| Operating Force | 1.96N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Length | 33mm | |
| Series | D2VW Series | |
| Depth | 10.3mm | |
| Width | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Switch | ||
Actuator Type Plunger | ||
Terminal Type Solder Terminal | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
Housing Material Epoxy | ||
IP Rating IP67 | ||
Operating Force 1.96N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Length 33mm | ||
Series D2VW Series | ||
Depth 10.3mm | ||
Width 15.9mm | ||
- COO (Country of Origin):
- CN
The Omron Miniature switch is engineered for high precision and durability, making it Ideal for environments exposed to moisture and dust. Its epoxy resin ensures a stable seal, safeguarding performance in demanding conditions.
Meets IP67 standards for protection against dust and water ingress
Utilises a robust internal mechanism for enhanced operational reliability
Compatible with various actuator types to suit diverse applications
Available with solder terminals, ensuring ease of installation
