TE Connectivity Lever Tactile Switch, Through Hole-Solder Terminal, 100mA, 100 V ac, SPST
- RS Stock No.:
- 787-942
- Mfr. Part No.:
- 2331331-1
- Brand:
- TE Connectivity
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-942
- Mfr. Part No.:
- 2331331-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Actuator Type | Lever | |
| Terminal Type | Through Hole-Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPST | |
| Housing Material | Thermoplastic | |
| Operating Force | 50g | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Contact AC Voltage | 100V ac | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Series | JJP | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Cycles | |
| Length | 10.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Actuator Type Lever | ||
Terminal Type Through Hole-Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPST | ||
Housing Material Thermoplastic | ||
Operating Force 50g | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Contact AC Voltage 100V ac | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Series JJP | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Cycles | ||
Length 10.6mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Detector switch is a highly versatile switch designed for a variety of applications, including automotive and telecommunications. Its Compact size and Sharp detection capabilities make it suitable for diverse environments.
RoHS compliant and halogen-free for safety standards
Compact dimensions enhance design flexibility
Easy orientation facilitated by guiding posts
Snap-in mounting simplifies installation and assembly
Guaranteed operating life of 50,000 cycles for durability
Wide operating temperature range from -10°C to 60°C
