ZF Simulated Roller Lever Micro Switch, Solder Terminal, 6A, 250 V ac, SPDT, IP50
- RS Stock No.:
- 517-747
- Mfr. Part No.:
- DB1C-A1SB
- Brand:
- ZF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.09
(exc. GST)
$6.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,903 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $6.09 |
| 50 - 149 | $6.01 |
| 150 - 249 | $5.77 |
| 250 - 499 | $5.69 |
| 500 + | $5.60 |
*price indicative
- RS Stock No.:
- 517-747
- Mfr. Part No.:
- DB1C-A1SB
- Brand:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 6A | |
| Contact Configuration | SPDT | |
| Housing Material | PET, Polyamide | |
| IP Rating | IP50 | |
| Operating Force | 0.64N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Microswitch Type | DB Subminiature | |
| Contact AC Voltage | 250V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 15000000Operations | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Simulated Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 6A | ||
Contact Configuration SPDT | ||
Housing Material PET, Polyamide | ||
IP Rating IP50 | ||
Operating Force 0.64N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Microswitch Type DB Subminiature | ||
Contact AC Voltage 250V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Mechanical Life 15000000Operations | ||
- COO (Country of Origin):
- DE




DB Series Microswitches
DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.
Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Approvals
ENEC, UL
Related links
- ZF Simulated Roller Lever Micro Switch 6 A SPDT, IP50
- ZF Simulated Roller Lever Micro Switch 6 A SPDT, IP50
- ZF Short Roller Lever Micro Switch 6 A SPDT, IP50
- ZF Roller Lever Micro Switch 6 A SPDT, IP50
- ZF Simulated Roller Lever Micro Switch 10.1 A SPDT, IP6K7
- ZF Lever Micro Switch 6 A SPDT, IP50
- ZF Long Hinge Lever Micro Switch 6 A SPDT, IP50
- ZF Short Lever Micro Switch 6 A SPDT, IP50
