ZF, Microswitch Push Button Kit Button, For Use With D4 Miniature Switch
- RS Stock No.:
- 812-6541
- Mfr. Part No.:
- D4PB-LBY-PK5
- Brand:
- ZF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-6541
- Mfr. Part No.:
- D4PB-LBY-PK5
- Brand:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Product Type | Microswitch Push Button Kit | |
| For Use With | D4 Miniature Switch | |
| Standards/Approvals | UL, ENEC | |
| Actuator Type | Button | |
| Actuator Colour | White | |
| Actuator Material | Chrome Plated Bezel | |
| Actuator Length | 45mm | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Product Type Microswitch Push Button Kit | ||
For Use With D4 Miniature Switch | ||
Standards/Approvals UL, ENEC | ||
Actuator Type Button | ||
Actuator Colour White | ||
Actuator Material Chrome Plated Bezel | ||
Actuator Length 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
D4 Microswitch Push Button Assemblies
Push button switch assembly kits that are used with a miniature (V3 size) snap action micro switch. Kits are supplied in bags of 5 and available in three different styles; small button with a chrome plated bezel, large button with either a chrome or black finish bezel. Buttons are available in five colours; red, green, black, white and yellow.
Choose from any number of snap action micro switches, although note that for better tactile feedback the operating force of the micro switch should be no less than 150 cN.
The micro switches are available with several different electrical ratings, ranging from 0.1 A to 21 A.
Approvals
ENEC, UL
