R-GO RGOHEWLL 5 Button Wireless Ergonomic Optical Mice Black
- RS Stock No.:
- 888-181
- Mfr. Part No.:
- RGOHEWLL
- Brand:
- R-GO
N
Subtotal (1 unit)*
$239.36
(exc. GST)
$263.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.36 |
*price indicative
- RS Stock No.:
- 888-181
- Mfr. Part No.:
- RGOHEWLL
- Brand:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Model Number | RGOHEWLL | |
| Product Type | Mice | |
| Wired/Wireless | Wireless | |
| Connection Type | Bluetooth | |
| Mouse Type | Ergonomic | |
| Mouse Buttons | 5 | |
| Hand Orientation | Left | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Industrial Grade | No | |
| Mouse Tracking Technology | Optical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Model Number RGOHEWLL | ||
Product Type Mice | ||
Wired/Wireless Wireless | ||
Connection Type Bluetooth | ||
Mouse Type Ergonomic | ||
Mouse Buttons 5 | ||
Hand Orientation Left | ||
Scroll Wheel Yes | ||
Colour Black | ||
Industrial Grade No | ||
Mouse Tracking Technology Optical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The R-GO ergonomic mouse offers a vertical grip designed for comfortable usage, reducing muscle strain while promoting natural hand movements and ensuring productivity during prolonged use.
Equipped with an integrated break indicator for timely rest
Ergonomic round shape allows for less muscle strain
Silent clicks maintain a quiet workspace
Manufactured using 100% recycled materials for eco-friendliness
