R-GO RGOHELELAWL 5 Button Wireless Ergonomic Optical Mice Black
- RS Stock No.:
- 888-179
- Mfr. Part No.:
- RGOHELELAWL
- Brand:
- R-GO
N
Subtotal (1 unit)*
$239.36
(exc. GST)
$263.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.36 |
*price indicative
- RS Stock No.:
- 888-179
- Mfr. Part No.:
- RGOHELELAWL
- Brand:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Model Number | RGOHELELAWL | |
| Product Type | Mice | |
| Wired/Wireless | Wireless | |
| Connection Type | Bluetooth | |
| Mouse Type | Ergonomic | |
| Mouse Buttons | 5 | |
| Hand Orientation | Left | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Industrial Grade | No | |
| Mouse Tracking Technology | Optical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Model Number RGOHELELAWL | ||
Product Type Mice | ||
Wired/Wireless Wireless | ||
Connection Type Bluetooth | ||
Mouse Type Ergonomic | ||
Mouse Buttons 5 | ||
Hand Orientation Left | ||
Scroll Wheel Yes | ||
Colour Black | ||
Industrial Grade No | ||
Mouse Tracking Technology Optical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The R-GO ergonomic mouse designed for comfort and efficiency during prolonged computer use. Its unique shape promotes a natural hand position to reduce strain, enhancing productivity for users of different hand sizes.
Integrated break indicator encourages regular breaks during usage
Vertical grip reduces muscle strain and enhances comfort
Available in wired and Bluetooth options for versatile connectivity
