R-GO RGOHELELA 5 Button Wired Ergonomic Optical Mice Black
- RS Stock No.:
- 888-178
- Mfr. Part No.:
- RGOHELELA
- Brand:
- R-GO
N
Subtotal (1 unit)*
$176.17
(exc. GST)
$193.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.17 |
*price indicative
- RS Stock No.:
- 888-178
- Mfr. Part No.:
- RGOHELELA
- Brand:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Model Number | RGOHELELA | |
| Product Type | Mice | |
| Wired/Wireless | Wired | |
| Connection Type | Bluetooth | |
| Mouse Type | Ergonomic | |
| Mouse Buttons | 5 | |
| Hand Orientation | Left | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Industrial Grade | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Model Number RGOHELELA | ||
Product Type Mice | ||
Wired/Wireless Wired | ||
Connection Type Bluetooth | ||
Mouse Type Ergonomic | ||
Mouse Buttons 5 | ||
Hand Orientation Left | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Industrial Grade No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The R-GO ergonomic mouse delivers comfort with an innovative vertical grip designed for both left- and right-handed users, promoting healthier hand movements and reducing muscle strain during prolonged use.
Vertical grip encourages natural hand positioning
Multiple size options ensure an optimal fit for every hand
Integrated break indicator promotes regular pauses during use
Available in various colours and connectivity options
