R-GO RGOHE 5 Button Wired Ergonomic Optical Mice Black
- RS Stock No.:
- 888-173
- Mfr. Part No.:
- RGOHE
- Brand:
- R-GO
N
Subtotal (1 unit)*
$176.17
(exc. GST)
$193.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.17 |
*price indicative
- RS Stock No.:
- 888-173
- Mfr. Part No.:
- RGOHE
- Brand:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Product Type | Mice | |
| Model Number | RGOHE | |
| Wired/Wireless | Wired | |
| Connection Type | Bluetooth | |
| Mouse Type | Ergonomic | |
| Mouse Buttons | 5 | |
| Hand Orientation | Right | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Industrial Grade | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Product Type Mice | ||
Model Number RGOHE | ||
Wired/Wireless Wired | ||
Connection Type Bluetooth | ||
Mouse Type Ergonomic | ||
Mouse Buttons 5 | ||
Hand Orientation Right | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Industrial Grade No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The R-GO ergonomic mouse offers a natural vertical grip designed to reduce muscle strain and support healthy working postures. Its thoughtful design caters to users seeking to enhance their comfort while using their device extensively.
Equipped with an integrated break indicator to remind users to take breaks
Rechargeable battery offers up to four months of use
Constructed from 100% recycled plastics to promote sustainability
