Fellowes 100143583 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- RS Stock No.:
- 857-891
- Mfr. Part No.:
- 100143583
- Brand:
- Fellowes
N
Subtotal (1 unit)*
$203.69
(exc. GST)
$224.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 December 2026
- Plus 1 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.69 |
*price indicative
- RS Stock No.:
- 857-891
- Mfr. Part No.:
- 100143583
- Brand:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Mice | |
| Model Number | 100143583 | |
| Wired/Wireless | Wired;Wireless | |
| Connection Type | Bluetooth, USB | |
| Mouse Type | Ergonomic Vertical Mouse | |
| Operating System | Windows | |
| Mouse Buttons | 5 | |
| Hand Orientation | Left | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Industrial Grade | No | |
| Height | 75mm | |
| Standards/Approvals | EN ISO | |
| Width | 104.5mm | |
| Length | 83mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Mice | ||
Model Number 100143583 | ||
Wired/Wireless Wired;Wireless | ||
Connection Type Bluetooth, USB | ||
Mouse Type Ergonomic Vertical Mouse | ||
Operating System Windows | ||
Mouse Buttons 5 | ||
Hand Orientation Left | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Industrial Grade No | ||
Height 75mm | ||
Standards/Approvals EN ISO | ||
Width 104.5mm | ||
Length 83mm | ||
- COO (Country of Origin):
- CN
The Fellowes ergonomic vertical mouse designed to reduce wrist strain and promote a natural hand position during use, making it an excellent choice for comfortable computing.
Avoids wrist strain with a 60° angle to enhance a natural operating position
Offers 3 in 1 connectivity via Bluetooth, a wireless dongle, or wired options
Incorporates Microban protection to inhibit bacterial growth
Equipped with easy-access thumb buttons for seamless web or folder navigation
