Fellowes 100143581 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- RS Stock No.:
- 857-888
- Mfr. Part No.:
- 100143581
- Brand:
- Fellowes
N
Subtotal (1 unit)*
$203.69
(exc. GST)
$224.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.69 |
*price indicative
- RS Stock No.:
- 857-888
- Mfr. Part No.:
- 100143581
- Brand:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Model Number | 100143581 | |
| Product Type | Mice | |
| Wired/Wireless | Wired;Wireless | |
| Connection Type | Bluetooth | |
| Mouse Type | Ergonomic Vertical Mouse | |
| Operating System | Windows | |
| Mouse Buttons | 5 | |
| Hand Orientation | Right | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Industrial Grade | No | |
| Height | 76mm | |
| Width | 106mm | |
| Length | 83mm | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Model Number 100143581 | ||
Product Type Mice | ||
Wired/Wireless Wired;Wireless | ||
Connection Type Bluetooth | ||
Mouse Type Ergonomic Vertical Mouse | ||
Operating System Windows | ||
Mouse Buttons 5 | ||
Hand Orientation Right | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Industrial Grade No | ||
Height 76mm | ||
Width 106mm | ||
Length 83mm | ||
Standards/Approvals EN ISO | ||
- COO (Country of Origin):
- CN
The Fellowes ergonomic vertical mouse promotes a healthier hand position while mousing, reducing wrist strain and discomfort during prolonged use, making it an Ideal choice for those seeking comfort and productivity.
Designed with a 60° angle to encourage a natural operating position
3 in 1 connectivity options include Bluetooth, wireless dongle, and wired
Built-in Microban protection prevents bacterial growth for added hygiene
Easy-access thumb buttons enhance web and folder navigation
