Cherry M5400 3 Button Wired Multi-Device Wireless Mouse Optical Mouse White

N

Subtotal (1 unit)*

$30.74

(exc. GST)

$33.81

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$30.74

*price indicative

RS Stock No.:
856-079
Mfr. Part No.:
M-5400-0
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Mouse

Model Number

M5400

Wired/Wireless

Wired

Connection Type

USB Type-A Plug

Mouse Type

Multi-Device Wireless Mouse

Operating System

Windows 10, Windows 11, Windows 7, Windows 8

Mouse Buttons

3

Hand Orientation

Asymmetrical Design to Suit Left and Right

Colour

White

Mouse Tracking Technology

Optical

Width

65mm

Length

120mm

Height

40mm

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The Cherry optical mouse is designed for comfortable left and right-handed use. Its ergonomic design and sleek appearance make it a perfect addition to any workspace.

Optical sensor ensures precise movement of the mouse pointer

Compatible with both PCs and Macs via a USB connection

Offers precise performance with a 1000 dpi resolution

Includes an adapter for a PS/2 Interface for added versatility

Mouse features easy scrolling with the PowerWheel for enhanced navigation

Connection and disconnection are seamless, even during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy