Logitech 4 Button Wireless Ergonomic Wireless Mouse Optical Mice Grey

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
723-607
Mfr. Part No.:
910-005448
Brand:
Logitech
Find similar products by selecting one or more attributes.
Select all

Brand

Logitech

Product Type

Mice

Wired/Wireless

Wireless

Connection Type

Bluetooth, USB

Mouse Type

Ergonomic Wireless Mouse

Operating System

Linux, Mac 10.13, Windows 7/8/10

Mouse Buttons

4

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Grey

Mouse Tracking Technology

Optical

Industrial Grade

Yes

Width

79mm

Height

78mm

Standards/Approvals

REACH, RoHS

Length

12mm

The Logitech MX Vertical Advanced Ergonomic Mouse is meticulously designed to enhance comfort while reducing muscle strain during use. Featuring a unique 57° vertical angle, it promotes a natural handshake position, alleviating wrist pressure for an ergonomic advantage. Equipped with Advanced wireless connectivity options, including both Bluetooth and The Logitech Unifying USB receiver, this versatile mouse allows for seamless operation with multiple devices with ease. Its high-precision sensor supports an adjustable DPI range of up to 4000, optimising cursor control for various tasks, making it an Ideal choice for professionals seeking comfort and precision in their daily computing activities.

Ergonomic design promotes a natural hand position to minimise strain

High precision optical tracking for enhanced cursor control

Adjustable DPI settings allow for custom sensitivity from 400 to 4000 dpi

Easy-Switch feature enables seamless pairing with up to three devices

Long-lasting USB-C rechargeable battery with a lifespan of up to 4 months on a full charge

Lightweight at 135 g for ease of movement and handling

Compatible with Windows, macOS, Linux, Chrome OS, and iPadOS for universal use

Drop-resilient design, enduring falls from heights of up to 90 cm

Customisable buttons enhance productivity tailored to user preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy