Kensington K72194WW 6 Button Wireless Track Ball Optical Mouse Black
- RS Stock No.:
- 652-444
- Mfr. Part No.:
- K72194WW
- Brand:
- Kensington
N
Subtotal (1 unit)*
$94.78
(exc. GST)
$104.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.78 |
*price indicative
- RS Stock No.:
- 652-444
- Mfr. Part No.:
- K72194WW
- Brand:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Mouse | |
| Model Number | K72194WW | |
| Wired/Wireless | Wireless | |
| Connection Type | Bluetooth | |
| Mouse Type | Track Ball | |
| Mouse Buttons | 6 | |
| Hand Orientation | Right | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Height | 50.00mm | |
| Width | 93mm | |
| Length | 138.00mm | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Mouse | ||
Model Number K72194WW | ||
Wired/Wireless Wireless | ||
Connection Type Bluetooth | ||
Mouse Type Track Ball | ||
Mouse Buttons 6 | ||
Hand Orientation Right | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Height 50.00mm | ||
Width 93mm | ||
Length 138.00mm | ||
- COO (Country of Origin):
- CN
The Kensington Trackball redefines ergonomic computing by seamlessly merging comfort and productivity. This innovative device facilitates an effortless switch from a traditional mouse to a trackball, enabling users to experience the unique benefits of a space-saving design. Crafted with 50% recycled materials, it highlights a commitment to sustainability while providing Advanced performance through Bluetooth Low Energy or 2.4GHz wireless connectivity.
Sculpted ergonomic design enhances all-day comfort
Unique 45° tilt aligns wrist and forearm for improved posture
Composed of 50% recycled plastic to support environmental sustainability
Weight of 200g ensures stability without compromising portability
Bluetooth Low Energy (LE) and 2.4GHz wireless options provide flexibility
Long battery life up to 18 months with 2.4GHz connection
Patented ball ejection system simplifies trackball cleaning
High-quality optical sensor ensures smooth cursor control and precision
Four switchable cursor speeds (400, 800, 1200, and 1600DPI) accommodate various tasks
Plug & Play installation offers hassle-free setup
Kensington Works software allows personalisation for enhanced productivity
Government-grade 128-bit AES encryption provides security against hackers
