Kensington K72481WW 3 Button Wireless Ergonomic Optical Mouse Black

N

Subtotal (1 unit)*

$68.68

(exc. GST)

$75.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.68

*price indicative

RS Stock No.:
652-316
Mfr. Part No.:
K72481WW
Brand:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Model Number

K72481WW

Product Type

Mouse

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Ergonomic

Operating System

Mac, Windows

Mouse Buttons

3

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Width

68mm

Length

40.00mm

Height

106.00mm

COO (Country of Origin):
CN
The Kensington Mouse is expertly designed for professionals who Value comfort and sustainability in their workspace. Comprising 59% post-consumer recycled plastic, this mid-size ergonomic mouse fits naturally in your hand, minimising strain during long working hours. Its responsive optical sensor offers three DPI settings for tailored precision, while the clutter-free design promotes a tidy working environment. The secure 2.4GHz wireless connectivity ensures reliable performance, complemented by features like a clickable scroll wheel for efficient document navigation. Compatible with Windows, macOS, and ChromeOS, this mouse is backed by a 3-year limited warranty, making it a smart and sustainable choice for any office setup.

Ergonomic design ensures all-day comfort and reduces hand fatigue

Made from 59% post-consumer recycled plastic, supporting environmental sustainability

Responsive optical sensor delivers smooth cursor control and precision tracking

3 DPI settings (800/1200/1600) allow for personalised control

2.4GHz wireless connectivity provides a reliable and secure connection

Clickable scroll wheel enhances document navigation speed

Back and forward navigation buttons Streamline browser-related tasks

On/off switch and low battery indicator extend battery life, lasting up to 12 months

Includes a 3-year limited warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy