Precision Brand 77-221-051 0.051 in Dia Metal Wire, 44 m
- RS Stock No.:
- 265-0912
- Mfr. Part No.:
- 77-221-051
- Brand:
- Precision Brand
Subtotal (1 unit)*
$67.32
(exc. GST)
$74.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.32 |
*price indicative
- RS Stock No.:
- 265-0912
- Mfr. Part No.:
- 77-221-051
- Brand:
- Precision Brand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Precision Brand | |
| Product Type | Metal Wire | |
| Diameter | 0.051in | |
| Length | 44m | |
| Select all | ||
|---|---|---|
Brand Precision Brand | ||
Product Type Metal Wire | ||
Diameter 0.051in | ||
Length 44m | ||
- COO (Country of Origin):
- US
The Precision Brand carbon steel music wire is suitable for springs, wire forms, control linkages, armature binding, ceramic cutting and a variety of industrial uses.
Approximate length 144 feet per pound
Packed weight 0.495 kilo
Height 22 mm
Related links
- Precision Brand 77-221-031 0.031 in Dia Metal Wire, 119 m
- Precision Brand 77-221-035 0.035 in Dia Metal Wire, 93 m
- Precision Brand 77-221-037 0.037 in Dia Metal Wire, 83 m
- Precision Brand 77-221-024 0.024 in Dia Metal Wire, 198 m
- Precision Brand 77-221-020 0.02 in Dia Metal Wire, 285 m
- Precision Brand 77-221-029 0.029 in Dia Metal Wire, 136 m
- Precision Brand 77-221-041 0.041 in Dia Metal Wire, 68 m
- Precision Brand 77-221-045 0.045 in Dia Metal Wire, 56 m
