Goodfellow 1000009324 50 μm Dia Metal Wire, 1 m
- RS Stock No.:
- 636-260
- Mfr. Part No.:
- 1000009324
- Brand:
- Goodfellow
Subtotal (1 unit)*
$738.67
(exc. GST)
$812.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $738.67 |
*price indicative
- RS Stock No.:
- 636-260
- Mfr. Part No.:
- 1000009324
- Brand:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Diameter | 50μm | |
| Product Type | Metal Wire | |
| Material | Silver | |
| Length | 1m | |
| Tensile Strength | 330MPa | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Diameter 50μm | ||
Product Type Metal Wire | ||
Material Silver | ||
Length 1m | ||
Tensile Strength 330MPa | ||
The Goodfellow Gold Plated Silver Spooled Wire combines the high conductivity of silver, making it ideal for scientific research and laboratory use. It is widely applied in cryogenic systems, superconducting circuits, and high-frequency RF or microwave assemblies, ensuring signal integrity under extreme conditions. It supports applications in quantum computing, particle detection, and photonics instrumentation. The spooled format allows precise handling in cleanroom environments and research setups. Frequently used in materials science, aerospace testing, precision engineering, and advanced sensor development, it provides reliable, high-performance electrical connections.
Low contact resistance and consistent transmission
Corrosion resistance of gold
Related links
- Goodfellow 1000124579 2 mm Dia Metal Wire, 1 m
- Goodfellow 1000124315 0.25 mm Dia Metal Wire, 1 m
- Goodfellow 1000074344 0.5 mm Dia Metal Wire, 1 m
- Goodfellow 1000124460 1.5 mm Dia Metal Wire, 1 m
- Goodfellow 1000124406 1 mm Dia Metal Wire, 1 m
- Goodfellow 1000009346 0.05 mm Dia Metal Wire, 5 m
- Goodfellow 1000174676 0.05 mm Dia Metal Wire, 500 mm
- Goodfellow 1000033634 0.05 mm Dia Metal Wire, 500 mm
