Rose+Krieger Metal Tube, 2 m L, 20mm W, 20 mm H
- RS Stock No.:
- 456-6217
- Mfr. Part No.:
- 81201012000
- Brand:
- Rose+Krieger
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$140.62
(exc. GST)
$154.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $140.62 |
| 5 - 9 | $136.73 |
| 10 + | $133.03 |
*price indicative
- RS Stock No.:
- 456-6217
- Mfr. Part No.:
- 81201012000
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Material | Galvanised Steel | |
| Product Type | Metal Tube | |
| Length | 2m | |
| Height | 20mm | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Material Galvanised Steel | ||
Product Type Metal Tube | ||
Length 2m | ||
Height 20mm | ||
Width 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Galvanised Steel Tube
Galvanised steel tubes by Rose & Krieger in standard lengths. Suitable for use both indoors and outdoors. Tubing is available as round and square.
Features and Benefits
• Galvanised steel
Application Information
They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. RK LightClamp range can also be used in the food industry and in wet areas, e. g. the beverage industry.
Related links
- Rose+Krieger Metal Tube 40mm W, 40 mm H
- RS PRO Metal Bar Square Bar 20 mm H, 1 m L
- ABB Steel Enclosure Profile 20 mm H, 1 m L For Use With TriLine
- RS PRO Rectangular Metal Tube 50mm W, 20 mm H 2 mm
- RS PRO Metal Bar Square Bar 20 mm H, 500 mm L
- Precision Brand Stainless Steel Bar Rectangular Bar 20 mm H, 300 mm L
- nVent HOFFMAN CP Series Mild Steel Support Rail 20 mm L For Use With Enclosures
- RS PRO Round Metal Tube 1 m L 3 m H 3 mm
