RS PRO Solid Aluminium Sheets 500 mm x 300mm, 101.6 mm Thick

N

This image is representative of the product range

Subtotal (1 unit)*

$4,484.23

(exc. GST)

$4,932.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,484.23

*price indicative

RS Stock No.:
783-488
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Solid Aluminium Sheets

Length

500mm

Width

300mm

Thickness

101.6mm

Density

2.81g/cm³

Hardness

150 HB

Colour

Aluminium

Suitability

Gears

Thermal Conductivity

160W/mK

Tensile Strength

540MPa

COO (Country of Origin):
GB
The RS PRO 7075 Aluminium Sheet is a high-strength material Ideal for critical applications where corrosion resistance is less important. It is designed for use in aerospace and structural applications that require exceptional durability.

Very high yield and tensile strengths are provided by the chosen temper

Maintains strength and toughness even at cryogenic temperatures

Demonstrates minimal warping after heat treatment for precision parts

Responds well to hardcoat anodizing, enhancing surface protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy