RS PRO Solid Aluminium Sheets 500 mm x 300mm, 45 mm Thick
- RS Stock No.:
- 783-483
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$1,985.92
(exc. GST)
$2,184.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,985.92 |
*price indicative
- RS Stock No.:
- 783-483
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid Aluminium Sheets | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 45mm | |
| Density | 2.81g/cm³ | |
| Hardness | 150 HB | |
| Suitability | Gears | |
| Colour | Aluminium | |
| Thermal Conductivity | 160W/mK | |
| Tensile Strength | 540MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid Aluminium Sheets | ||
Length 500mm | ||
Width 300mm | ||
Thickness 45mm | ||
Density 2.81g/cm³ | ||
Hardness 150 HB | ||
Suitability Gears | ||
Colour Aluminium | ||
Thermal Conductivity 160W/mK | ||
Tensile Strength 540MPa | ||
- COO (Country of Origin):
- GB
The RS PRO 7075 Aluminium Sheet is a high-strength aerospace material designed for demanding applications where superior strength is required and corrosion resistance is less critical.
Very high yield and tensile strengths tailored by specific temper choices
Maintains strength and toughness at cryogenic temperatures below -50°C
Exhibits minimal warping post-heat treatment for precision engineering
Responds effectively to hardcoat anodizing for enhanced surface protection
