Goodfellow Gold Thermal Insulating Sheet, 50 mm x 0.05 mm
- RS Stock No.:
- 636-271
- Mfr. Part No.:
- 1000030645
- Brand:
- Goodfellow
Subtotal (1 unit)*
$3,183.31
(exc. GST)
$3,501.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,183.31 |
*price indicative
- RS Stock No.:
- 636-271
- Mfr. Part No.:
- 1000030645
- Brand:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Product Type | Thermal Insulating Sheet | |
| Material | Gold | |
| Length | 50mm | |
| Thickness | 0.05mm | |
| Density | 19.3g/cm³ | |
| Thermal Conductivity | 318W/mK | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Product Type Thermal Insulating Sheet | ||
Material Gold | ||
Length 50mm | ||
Thickness 0.05mm | ||
Density 19.3g/cm³ | ||
Thermal Conductivity 318W/mK | ||
Standards/Approvals RoHS | ||
The Goodfellow Gold Foil serves as a working electrode in electrochemical experiments, supporting reproducible redox reactions without passivation. In vacuum systems, it functions as a reliable substrate for monolayer assembly, XPS calibration, and thin film studies. Its resistance to oxidation and acids allows for use in biosensors, catalytic testing, and self assembled monolayers. Gold foil is also applied in MEMS, optics, and photonics, where controlled thickness and consistent reflectivity are required. Its purity and surface properties support precision in both physical and materials science research.
Stable conductivity
Chemical inertness and an ultra smooth surface
Related links
- Goodfellow Gold Thermal Insulating Sheet, 50 mm x 0.01 mm
- Goodfellow Gold Thermal Insulating Sheet, 50 mm x 0.02 mm
- Goodfellow Gold Thermal Insulating Sheet, 50 mm x 0.025 mm
- Goodfellow Gold Thermal Insulating Sheet, 50 mm x 50 mm x 0.005 mm
- Goodfellow Thermal Insulating Film, 304 mm x 200 mm x 0.05 mm
- RS PRO Polyimide Thermal Insulating Film, 304 mm x 200 mm x 0.05 mm
- Goodfellow Flame Retardant Polyisoprene Thermal Insulating Sheet, 10 m x 610 mm x 0.075 mm
- Goodfellow Indium Thermal Insulating Sheet, 150 mm x 0.125 mm
