RS PRO Polyimide Thermal Insulating Film, 304 mm x 200mm x 0.05 mm

Subtotal (1 pack of 5 units)*

$69.93

(exc. GST)

$76.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$69.93$13.986

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
588-683
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Insulating Film

Material

Polyimide

Length

304mm

Width

200mm

Thickness

0.05mm

Density

1.42g/cm³

Thermal Conductivity

0.2W/mK

Maximum Operating Temperature

400°C

Standards/Approvals

ASTM D5213 (type 1,item A)

Flame Retardant

No

Application

Mechanical Part, Diaphragms, Shim, Manifold, Etching, Pressure Sensitive Tape, Electronic Part, Electrical Insulation

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO HN Thermal Insulating Film, 304 x 200 x 0.050 mm


This RS PRO HN thermal insulating film is designed for high-performance applications requiring excellent thermal insulation and dielectric strength. Ideal for use in environments with extreme temperatures, this polyamide film provides reliable performance from -269°C to 400°C. Its versatility makes it suitable for a wide range of industrial applications.

Features and Benefits


High Temperature Resistance: Operates effectively from -269°C to 400°C, making it suitable for extreme environments

Excellent Dielectric Strength: Provides reliable electrical insulation with a dielectric strength of 240 V/μm

Limited Thermal Shrinkage: Maintains dimensional stability under thermal stress

Excellent Thermal Insulator: Offers a thermal conductivity of 0.20 W/mK, ensuring effective insulation

Pack of 5 Sheets: Convenient packaging for bulk applications

Applications


Mechanical Parts

Electronic Parts

Electrical Insulation

Pressure Sensitive Tapes

Diaphragms

Manifolds

Etching and Shims

Additional Information


Material: Polyamide

Not Flame Retardant

Density: 1.42 g/cm³

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy