Goodfellow Ceramic Bead
- RS Stock No.:
- 636-263
- Mfr. Part No.:
- 1000006379
- Brand:
- Goodfellow
Subtotal (1 unit)*
$1,122.00
(exc. GST)
$1,234.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,122.00 |
*price indicative
- RS Stock No.:
- 636-263
- Mfr. Part No.:
- 1000006379
- Brand:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Product Type | Ceramic Bead | |
| Material | Silver | |
| Density | 10.5g/cm³ | |
| Standards/Approvals | RoHS | |
| Colour | Silver | |
| Thermal Conductivity | 429W/mK | |
| Tensile Strength | 172MPa | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Product Type Ceramic Bead | ||
Material Silver | ||
Density 10.5g/cm³ | ||
Standards/Approvals RoHS | ||
Colour Silver | ||
Thermal Conductivity 429W/mK | ||
Tensile Strength 172MPa | ||
Adhesive Backing No | ||
The Goodfellow Goodfellow's range of silver Shots is a high purity silver material available in pellet form. The pellets can be used as a starting material for powder metallurgy and additive manufacturing processes. Their spherical geometry and narrow size distribution make the pellets ideal for use in injection moulding or metal injection moulding to create intricate and detailed silver components. As part of Goodfellow's extensive range of metals, the silver Shots offer versatility for many advanced manufacturing techniques.
Brilliant white luster
Excellent electrical and thermal conductivity
Related links
- Goodfellow Ceramic Bead
- Goodfellow Ceramic Ceramic Sheet 100 mm x 100mm x 1 mm
- Goodfellow Ceramic Rod Machinable Glass Ceramic White 25 mm Diameter
- Goodfellow Ceramic Rod Machinable Glass Ceramic White 6 mm Diameter
- Goodfellow Ceramic Rod Machinable Glass Ceramic White 15 mm Diameter
- Goodfellow Ceramic Rod Machinable Glass Ceramic White 10 mm Diameter
- Goodfellow Ceramic Rod Machinable Glass Ceramic White 20 mm Diameter
- Goodfellow Ceramic Rod Machinable Glass Ceramic White 20 mm Diameter
