RS PRO Stainless Steel Rod 18mm Diameter, 1m L
- RS Stock No.:
- 682-860
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 lot of 2 units)*
$344.98
(exc. GST)
$379.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 14 | $344.98 | $172.49 |
| 15 - 74 | $339.10 | $169.55 |
| 75 + | $279.07 | $139.535 |
*price indicative
- RS Stock No.:
- 682-860
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Rod | |
| Material | Stainless Steel | |
| Length | 1m | |
| Rod Diameter | 18mm | |
| Material Grade | 303S31 | |
| Tensile Strength | 500 | |
| Hardness | 262 HB | |
| Density | 8g/cm³ | |
| Thermal Conductivity | 16.3 W/m.k at 100°c | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Rod | ||
Material Stainless Steel | ||
Length 1m | ||
Rod Diameter 18mm | ||
Material Grade 303S31 | ||
Tensile Strength 500 | ||
Hardness 262 HB | ||
Density 8g/cm³ | ||
Thermal Conductivity 16.3 W/m.k at 100°c | ||
- COO (Country of Origin):
- IT
RS PRO 1 m x 18 mm Diameter 303S31 Stainless Steel Rod
Need a dependable metal bar for your construction or engineering project? Choose this one-metre stainless steel rod from RS PRO. It's highly versatile and can be used for applications ranging from masonry structures to fasteners and machine components.
Thanks to the rod's austenitic stainless steel construction, it's highly resistant to rust for long-lasting use in harsh environments. The material also contains sulphur, so it's pliable and easy to work with. You can easily cut through the rod without the need for time-consuming machining as it's a mild steel material with a hardness of 262 HB on the Brinell Scale.
The rod is safe for use in areas sensitive to magnetism as it's non-magnetic. You'll commonly find it used in both residential and commercial settings, such as home garages, industrial plants and construction sites.
Thanks to the rod's austenitic stainless steel construction, it's highly resistant to rust for long-lasting use in harsh environments. The material also contains sulphur, so it's pliable and easy to work with. You can easily cut through the rod without the need for time-consuming machining as it's a mild steel material with a hardness of 262 HB on the Brinell Scale.
The rod is safe for use in areas sensitive to magnetism as it's non-magnetic. You'll commonly find it used in both residential and commercial settings, such as home garages, industrial plants and construction sites.
Features and Benefits
- Density of 8 g/cm³
- Rod form
- Hardness of 262 HB
- Length of 1 m
- Stainless steel material
- Material grade of 303S31
- Outer diameter of 18 mm
- Rod diameter of 18 mm
- Tensile strength of 500
- Thermal conductivity of 16.3 W/m.k at +100°C
Related links
- RS PRO Stainless Steel Rod 14mm Diameter, 1m L
- RS PRO Stainless Steel Rod 12mm Diameter, 1m L
- RS PRO Stainless Steel Rod 20mm Diameter, 1m L
- RS PRO Stainless Steel Rod 4mm Diameter, 1m L
- RS PRO Stainless Steel Rod 6mm Diameter, 1m L
- RS PRO Stainless Steel Rod 25mm Diameter, 1m L
- RS PRO Stainless Steel Rod 10mm Diameter, 1m L
- RS PRO Mild Steel Rod 16mm Diameter, 1m L
