RS PRO Silver Steel Rod 15mm Diameter, 330mm L
- RS Stock No.:
- 682-107
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 lot of 2 units)*
$49.99
(exc. GST)
$54.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 14 | $49.99 | $24.995 |
| 15 - 74 | $49.15 | $24.575 |
| 75 + | $40.47 | $20.235 |
*price indicative
- RS Stock No.:
- 682-107
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Rod | |
| Material | Silver Steel | |
| Length | 330mm | |
| Rod Diameter | 15mm | |
| Tensile Strength | 850 N/mm2 | |
| Hardness | 180 to 285 HB | |
| Density | 7.85g/cm³ | |
| Suitability | Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills | |
| Thermal Conductivity | 429W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Rod | ||
Material Silver Steel | ||
Length 330mm | ||
Rod Diameter 15mm | ||
Tensile Strength 850 N/mm2 | ||
Hardness 180 to 285 HB | ||
Density 7.85g/cm³ | ||
Suitability Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills | ||
Thermal Conductivity 429W/mK | ||
Silver Steel
Tool steel to BS1407
Controllers ground and polished
Metric or Imperial sizes
Applications include punches, dowels, mandrels, spindles, shafts, pinions, gauges etc
Controllers ground and polished
Metric or Imperial sizes
Applications include punches, dowels, mandrels, spindles, shafts, pinions, gauges etc
Standards
BS1407
RS PRO Silver Steel Rod, 330 mm x 15 mm
Looking for Silver Steel Rod that can be cut to different sizes, length and is always is stock while keeping your budget under control?
Today, we are proudly introducing our own branded RS PRO Silver Steel Rod with a metric length of 330 mm is primarily used for coupling. However, the round shape is often exploited for applications, such as punches, dowels, mandrels or spindles.
The Silver Round Steel comes in a lot of 2 pieces. It is ideal for both indoor and outdoor applications, thanks to high-quality material with stringently tested and approved accreditations of British standards and our engineers.
Our round Silver Steel has controllers ground and polished, providing almost endless possibilities for your next BIG or small project.
Today, we are proudly introducing our own branded RS PRO Silver Steel Rod with a metric length of 330 mm is primarily used for coupling. However, the round shape is often exploited for applications, such as punches, dowels, mandrels or spindles.
The Silver Round Steel comes in a lot of 2 pieces. It is ideal for both indoor and outdoor applications, thanks to high-quality material with stringently tested and approved accreditations of British standards and our engineers.
Our round Silver Steel has controllers ground and polished, providing almost endless possibilities for your next BIG or small project.
Features and Benefits
- The Silver Steel is supplied in 13 in (330 mm) length and comes in a lot of 2 individual pieces
- Our Rod has controllers ground and polished
- The Silver Steel Rod conforms to BS1407, meaning the centreless ground to restricted limit tolerance, allowing to be hardened, which extends the use in many applications
- If you are looking for a robust metal that will last a long period regardless of the weather conditions, you are in the right place
- The Silver Round Rod is practically always in stock
Applications
Key Steel has many ways to deliver superbly high support for many engineering applications, including:
- Punches
- Dowels
- Mandrels
- Spindles
- Shafts
- Pinions
- Gauges
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Standards
BS 1407
Related links
- RS PRO Silver Steel Rod 1/8in Diameter, 330mm L
- RS PRO Silver Steel Rod 1/2in Diameter, 330mm L
- RS PRO Silver Steel Rod 25mm Diameter, 330mm L
- RS PRO Silver Steel Rod 8mm Diameter, 330mm L
- RS PRO Silver Steel Rod 12mm Diameter, 330mm L
- RS PRO Silver Steel Rod 20mm Diameter, 330mm L
- RS PRO Silver Steel Rod 10mm Diameter, 330mm L
- RS PRO Silver Steel Rod 6mm Diameter, 330mm L
