Infineon CY14NVSRAMKIT-001, Development Kit Development Kit for High-Performance and High-Reliability Parallel nvSRAM
- RS Stock No.:
- 196-4358
- Mfr. Part No.:
- CY14NVSRAMKIT-001
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-4358
- Mfr. Part No.:
- CY14NVSRAMKIT-001
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Development Kit | |
| For Use With | High-Performance and High-Reliability Parallel nvSRAM Devices | |
| Kit Name | Development Kit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Development Kit | ||
For Use With High-Performance and High-Reliability Parallel nvSRAM Devices | ||
Kit Name Development Kit | ||
CY14NVSRAMKIT-001 is an easy-to-use and inexpensive nonvolatile SRAM (nvSRAM) development kit for Cypresss high-performance and high-reliability parallel nvSRAM devices. The nvSRAM is a 16-Mbit high performance SRAM that is backed by Cypresss Silicon-Oxide-Nitride-Oxide-Silicon (SONOS) nonvolatile technology making it the ideal replacement for battery-backed SRAM (BBSRAM), MRAM, and other in high-performance applications.
CY14NVSRAMKIT-001 DVK board header compatible with Cypresss SK-FM4-U120-9B560 FM4 MCU board
Software project is built with Cypresss FM4 Peripheral Driver Library (PDL 2.0)
Windows based Graphical User Interface (GUI) software
Software project is built with Cypresss FM4 Peripheral Driver Library (PDL 2.0)
Windows based Graphical User Interface (GUI) software
Related links
- STMicroelectronics High Performance Op Amps Sample Kit Amplifier Development Tool KIT24OPAMP
- Texas Instruments INA240EVM High or Low Side Current Sensing Amplifier Current Sensing Amplifier Development Kit for
- Texas Instruments BOOSTXL-ADS1219 Data Conversion IC Development Kit Development Kit Development Kit
- STMicroelectronics NUCLEO-N657X0-Q Development Kit Development Kit NUCLEO-N657X0-Q
- Texas Instruments CC2650 Development Kit Development Kit CC2650DK
- STMicroelectronics Nucleo-64 boards Development Kit Development Kit NUCLEO-G491RE
- MikroElektronika MIKROE-2690 ADAC Click Development Kit Development Kit
- Texas Instruments ADS1299EEGFE-PDK AFE Front End Development Kit Demonstration Kit Development Kit
